Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J470S

Bulk discount available

Subtotal (1 bag of 200 units)*

£40.60

(exc. VAT)

£48.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.203£40.60
400 - 600£0.197£39.40
800 - 1800£0.192£38.40
2000 - 3800£0.187£37.40
4000 +£0.183£36.60

*price indicative

RS Stock No.:
923-2956
Mfr. Part No.:
EEUEB1J470S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

80mA

Series

EB-A

Polarised

Polar

Leakage Current

29.6 μA

COO (Country of Origin):
MY

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links