Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A682L
- RS Stock No.:
- 923-2833
- Mfr. Part No.:
- EEUFR1A682L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£88.20
(exc. VAT)
£105.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.882 | £88.20 |
200 - 300 | £0.838 | £83.80 |
400 - 900 | £0.797 | £79.70 |
1000 - 1900 | £0.702 | £70.20 |
2000 + | £0.684 | £68.40 |
*price indicative
- RS Stock No.:
- 923-2833
- Mfr. Part No.:
- EEUFR1A682L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 6800µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Series | FR | |
Polarised | Polar | |
Leakage Current | <=0.01 CV μA @ 2 min | |
Ripple Current | 3.75A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Series FR | ||
Polarised Polar | ||
Leakage Current <=0.01 CV μA @ 2 min | ||
Ripple Current 3.75A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A682L
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014