Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A222L
- RS Stock No.:
- 921-3432
- Mfr. Part No.:
- EEUFR1A222L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£73.40
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.367 | £73.40 |
1000 - 2800 | £0.312 | £62.40 |
3000 - 4800 | £0.303 | £60.60 |
5000 - 9800 | £0.295 | £59.00 |
10000 + | £0.287 | £57.40 |
*price indicative
- RS Stock No.:
- 921-3432
- Mfr. Part No.:
- EEUFR1A222L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2200µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 2.47A | |
Series | FR Radial | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 2.47A | ||
Series FR Radial | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A221MDN1PH
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A101MDN1KX
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B