Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H151P

Bulk discount available

Subtotal (1 reel of 500 units)*

£147.50

(exc. VAT)

£177.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.295£147.50
1000 - 2500£0.287£143.50
3000 - 4500£0.279£139.50
5000 - 9500£0.272£136.00
10000 +£0.265£132.50

*price indicative

RS Stock No.:
921-3413
Mfr. Part No.:
EEEFK1H151P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

180mΩ

Series

FK SMD

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

670mA

Automotive Standard

AEC-Q200

Polarised

Polar

COO (Country of Origin):
JP

FK Series Type V


Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links