Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A821

Bulk discount available

Subtotal (1 bag of 200 units)*

£50.60

(exc. VAT)

£60.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.253£50.60
400 - 800£0.236£47.20
1000 - 1800£0.21£42.00
2000 - 3800£0.185£37.00
4000 +£0.164£32.80

*price indicative

RS Stock No.:
921-3404
Mfr. Part No.:
EEUFR1A821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Polarised

Polar

Series

FR Radial

Ripple Current

1.29A

Tolerance

±20%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links