Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G220S

Bulk discount available

Subtotal (1 bag of 100 units)*

£100.10

(exc. VAT)

£120.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 05 January 2026
  • Plus 200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£1.001£100.10
200 - 300£0.951£95.10
400 - 900£0.904£90.40
1000 - 1900£0.772£77.20
2000 +£0.752£75.20

*price indicative

RS Stock No.:
921-3252
Mfr. Part No.:
EEUEE2G220S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

860mA

Tolerance

±20%

Series

EE RADIAL

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links