Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C331

Bulk discount available

Subtotal (1 bag of 50 units)*

£202.75

(exc. VAT)

£243.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship
Units
Per unit
Per Bag*
50 - 50£4.055£202.75
100 - 150£3.792£189.60
200 - 450£3.69£184.50
500 - 950£3.597£179.85
1000 +£3.508£175.40

*price indicative

RS Stock No.:
921-3189
Mfr. Part No.:
EEUEE2C331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Ripple Current

2.6A

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links