Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C331
- RS Stock No.:
- 699-7427
- Mfr. Part No.:
- EEUEE2C331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 120 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £4.07 |
| 10 - 24 | £3.28 |
| 25 + | £3.11 |
*price indicative
- RS Stock No.:
- 699-7427
- Mfr. Part No.:
- EEUEE2C331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 160V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Polarised | Polar | |
| Series | EE RADIAL | |
| Ripple Current | 2.6A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Series EE RADIAL | ||
Ripple Current 2.6A | ||
Tolerance ±20% | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C331
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL820MJ25S
- RS PRO 47μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole


