Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V680

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.40

(exc. VAT)

£22.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 28 October 2025
  • Plus 2,200 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.092£18.40
400 - 600£0.087£17.40
800 - 1800£0.067£13.40
2000 +£0.065£13.00

*price indicative

RS Stock No.:
920-6718
Mfr. Part No.:
EEUFM1V680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

455mA

Series

FM-A

Polarised

Polar

Tolerance

±20%

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links