Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V471

Bulk discount available

Subtotal (1 bag of 200 units)*

£62.00

(exc. VAT)

£74.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 08 December 2025
  • Plus 6,200 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.31£62.00
1000 - 1800£0.288£57.60
2000 +£0.273£54.60

*price indicative

RS Stock No.:
920-6705
Mfr. Part No.:
EEUFM1V471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.18A

Series

FM-A

Tolerance

±20%

Polarised

Polar

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links