Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A332

Subtotal (1 bag of 100 units)*

£50.20

(exc. VAT)

£60.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.502£50.20

*price indicative

RS Stock No.:
920-4989
Mfr. Part No.:
EEUFM1A332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Polarised

Polar

Series

FM-A

Ripple Current

3.19A

Tolerance

±20%

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links