Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E470

Bulk discount available

Subtotal (1 bag of 200 units)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 27 October 2025
  • Plus 600 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.10£20.00
1000 - 1800£0.096£19.20
2000 - 3800£0.091£18.20
4000 - 7800£0.082£16.40
8000 +£0.074£14.80

*price indicative

RS Stock No.:
920-4891
Mfr. Part No.:
EEUFC1E470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Series

FC Radial

Polarised

Polar

Equivalent Series Resistance

800mΩ

Leakage Current

3 μA

Ripple Current

175mA

Tolerance

±20%

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links