Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G100
- RS Stock No.:
- 920-3289
- Mfr. Part No.:
- EEUED2G100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£63.00
(exc. VAT)
£75.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.315 | £63.00 |
400 - 600 | £0.301 | £60.20 |
800 - 1800 | £0.293 | £58.60 |
2000 - 3800 | £0.285 | £57.00 |
4000 + | £0.278 | £55.60 |
*price indicative
- RS Stock No.:
- 920-3289
- Mfr. Part No.:
- EEUED2G100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 8000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Series | ED - A | |
Ripple Current | 300mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series ED - A | ||
Ripple Current 300mA | ||
Tolerance ±20% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G100
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCP2G121MHD