Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG330
- RS Stock No.:
- 920-3059
- Mfr. Part No.:
- ECA2EHG330
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£30.90
(exc. VAT)
£37.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,800 unit(s) ready to ship
- Plus 999,996,100 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.309 | £30.90 |
*price indicative
- RS Stock No.:
- 920-3059
- Mfr. Part No.:
- ECA2EHG330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | NHG | |
Ripple Current | 190mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series NHG | ||
Ripple Current 190mA | ||
Polarised Polar | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG330
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG100
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG470
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E470
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL181MM25S
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E330
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG3R3