Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG100
- RS Stock No.:
- 920-3047
- Mfr. Part No.:
- ECA2EHG100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£51.60
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.258 | £51.60 |
400 - 600 | £0.245 | £49.00 |
800 - 1800 | £0.226 | £45.20 |
2000 - 2400 | £0.207 | £41.40 |
2600 + | £0.202 | £40.40 |
*price indicative
- RS Stock No.:
- 920-3047
- Mfr. Part No.:
- ECA2EHG100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Series | NHG | |
Ripple Current | 88mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series NHG | ||
Ripple Current 88mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG100
- Rubycon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250PK33MEFC10X20
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E4R7MPD
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG470
- Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC22MEFC10X16
- Vishay 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - MAL215193106E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E330
- Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E820S