Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V222S

Bulk discount available

Subtotal (1 bag of 50 units)*

£91.55

(exc. VAT)

£109.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 December 2025
  • Plus 100 unit(s) shipping from 29 December 2025
  • Plus 250 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.831£91.55
100 - 200£1.758£87.90
250 - 450£1.666£83.30
500 +£1.551£77.55

*price indicative

RS Stock No.:
919-3404
Mfr. Part No.:
EEUFK1V222S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Polarised

Polar

Series

FK Radial

Tolerance

±20%

Ripple Current

2.64A

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links