Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3
- RS Stock No.:
- 875-2683
- Mfr. Part No.:
- MAL225659562E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 172 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £15.46 |
5 - 9 | £14.69 |
10 - 24 | £13.14 |
25 - 49 | £12.37 |
50 + | £11.60 |
*price indicative
- RS Stock No.:
- 875-2683
- Mfr. Part No.:
- MAL225659562E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 5600µF | |
Voltage | 100V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 (Dia.) x 47mm | |
Height | 47mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 47mΩ | |
Leakage Current | 1.5 mA | |
Series | 256 | |
Ripple Current | 3.51A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 5600µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 47mm | ||
Height 47mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 47mΩ | ||
Leakage Current 1.5 mA | ||
Series 256 | ||
Ripple Current 3.51A | ||
Tolerance ±20% | ||
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELA
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX472M100H7P3
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9478M060
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231C9228M060
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ