Kemet 2700μF Aluminium Electrolytic Capacitor 420V dc, Screw Terminal - PEH200OO427AMB2
- RS Stock No.:
- 870-4693
- Mfr. Part No.:
- PEH200OO427AMB2
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£76.05
(exc. VAT)
£91.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £76.05 |
2 + | £66.75 |
*price indicative
- RS Stock No.:
- 870-4693
- Mfr. Part No.:
- PEH200OO427AMB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2700µF | |
Voltage | 420V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 65 x 105mm | |
Height | 105mm | |
Length | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 65mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 28.5mm | |
Lifetime | 15000 h @ +85 °C/420V dc/Ir | |
Leakage Current | 7.402 μA | |
Tolerance | ±20% | |
Series | PEH200 | |
Polarised | Polar | |
Ripple Current | 12.4 (A @100 Hz 85°C), 40.1 (A @10 kHz 40°C), 57.3 (A @10 kHz 50°C) | |
Equivalent Series Resistance | 10 mΩ @ 100 kHz, 24 mΩ @ 100 Hz | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2700µF | ||
Voltage 420V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 65 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 28.5mm | ||
Lifetime 15000 h @ +85 °C/420V dc/Ir | ||
Leakage Current 7.402 μA | ||
Tolerance ±20% | ||
Series PEH200 | ||
Polarised Polar | ||
Ripple Current 12.4 (A @100 Hz 85°C), 40.1 (A @10 kHz 40°C), 57.3 (A @10 kHz 50°C) | ||
Equivalent Series Resistance 10 mΩ @ 100 kHz, 24 mΩ @ 100 Hz | ||
- COO (Country of Origin):
- PT
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 420V dc - EETHD2S391KJ
- Nichicon 150μF Aluminium Electrolytic Capacitor 420V dc Through Hole - UCPW6151MHD
- KEMET 0.15F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A154NF040
- KEMET 0.13F Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS70A134QS100
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- KEMET 0.75F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A754QT040
- KEMET 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A224NP040
- KEMET 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MV6100MU2