Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA101UAP
- RS Stock No.:
- 808-8005
- Mfr. Part No.:
- EEE1EA101UAP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-8005
- Mfr. Part No.:
- EEE1EA101UAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 6.2mm | |
| Length | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Series | S(V) | |
| Polarised | Polar | |
| Ripple Current | 91mArms | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Length 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.2mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series S(V) | ||
Polarised Polar | ||
Ripple Current 91mArms | ||
Leakage Current 3 μA | ||
