Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEE-1AA331P

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-7862
Mfr. Part No.:
EEE-1AA331P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Leakage Current

3 μA

Series

S(V)

Ripple Current

390mA

Tolerance

±20%

Polarised

Polar