Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EEU-EB2G470

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-7682
Mfr. Part No.:
EEU-EB2G470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31.5mm

Length

31.5mm

Minimum Operating Temperature

-20°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

EB(A)

Ripple Current

730mA