Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECE-A1HKS100I
- RS Stock No.:
- 807-3602
- Mfr. Part No.:
- ECE-A1HKS100I
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3602
- Mfr. Part No.:
- ECE-A1HKS100I
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 5mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Series | KS | |
| Leakage Current | 3 mA | |
| Tolerance | ±20% | |
| Ripple Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Series KS | ||
Leakage Current 3 mA | ||
Tolerance ±20% | ||
Ripple Current 35mA | ||
- COO (Country of Origin):
- MY
