Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H470
- RS Stock No.:
- 766-0088
- Mfr. Part No.:
- EEUFR1H470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.875
(exc. VAT)
£4.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.155 | £3.88 |
100 - 225 | £0.144 | £3.60 |
250 - 475 | £0.136 | £3.40 |
500 - 975 | £0.125 | £3.13 |
1000 + | £0.115 | £2.88 |
*price indicative
- RS Stock No.:
- 766-0088
- Mfr. Part No.:
- EEUFR1H470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 11.2mm | |
Height | 11.2mm | |
Length | 11.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 5000h | |
Leakage Current | ≤0.01 CV μA (After 2 min) | |
Polarised | Polar | |
Ripple Current | 405mA | |
Series | FR-A | |
Tolerance | ±20% | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11.2mm | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000h | ||
Leakage Current ≤0.01 CV μA (After 2 min) | ||
Polarised Polar | ||
Ripple Current 405mA | ||
Series FR-A | ||
Tolerance ±20% | ||
Dissipation Factor 200% | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H470
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG471
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 120μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H121L