Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J332L
- RS Stock No.:
- 766-0044
- Mfr. Part No.:
- EEUFR0J332L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 575 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.792 | £3.96 |
50 - 95 | £0.746 | £3.73 |
100 - 245 | £0.696 | £3.48 |
250 - 495 | £0.648 | £3.24 |
500 + | £0.59 | £2.95 |
*price indicative
- RS Stock No.:
- 766-0044
- Mfr. Part No.:
- EEUFR0J332L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3300µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Series | FR | |
Leakage Current | ≤0.01 CV μA (After 2 min) | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series FR | ||
Leakage Current ≤0.01 CV μA (After 2 min) | ||
Tolerance ±20% | ||
Polarised Polar | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J332L
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECA0JHG332
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332L
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J332
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J331B
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332S
- Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - UPW0J221MED
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEuFC0J332