Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UPW0J221MED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
715-2369
Mfr. Part No.:
UPW0J221MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

290mA

COO (Country of Origin):
MY

PW Series Radial 6.3 to 35V


Related links