Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ470UAR

Bulk discount available

Subtotal (1 reel of 2000 units)*

£206.00

(exc. VAT)

£248.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000£0.103£206.00
4000 +£0.10£200.00

*price indicative

RS Stock No.:
747-9122
Mfr. Part No.:
EEEFPJ470UAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

850mΩ

Leakage Current

0.01 CV or 3 μA

Ripple Current

160mA

Polarised

Polar

Series

FP SMD

COO (Country of Origin):
MY

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links