Panasonic 150μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C151AP
- RS Stock No.:
- 747-2493
- Mfr. Part No.:
- EEEFT1C151AP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.242 | £2.42 |
250 - 990 | £0.179 | £1.79 |
1000 - 1490 | £0.127 | £1.27 |
1500 - 1990 | £0.119 | £1.19 |
2000 + | £0.115 | £1.15 |
*price indicative
- RS Stock No.:
- 747-2493
- Mfr. Part No.:
- EEEFT1C151AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Polarised | Polar | |
Equivalent Series Resistance | 260mΩ | |
Series | FT SMD | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 300mA | |
Leakage Current | 24 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Polarised Polar | ||
Equivalent Series Resistance 260mΩ | ||
Series FT SMD | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 300mA | ||
Leakage Current 24 μA | ||
Tolerance ±20% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C151AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C221XP