Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A331AM
- RS Stock No.:
- 747-2433
- Mfr. Part No.:
- EEETK2A331AM
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.39 |
10 - 24 | £2.22 |
25 - 49 | £2.08 |
50 - 99 | £1.95 |
100 + | £1.77 |
*price indicative
- RS Stock No.:
- 747-2433
- Mfr. Part No.:
- EEETK2A331AM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 6.7mm | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 400mA | |
Leakage Current | 330 μA | |
Tolerance | ±20% | |
Series | TK Medium Size | |
Equivalent Series Resistance | 280mΩ | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 400mA | ||
Leakage Current 330 μA | ||
Tolerance ±20% | ||
Series TK Medium Size | ||
Equivalent Series Resistance 280mΩ | ||
Polarised Polar | ||
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A331AM
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN0J221L
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A221AM