Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H100S

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.175

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 725 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 600£0.127£3.18
625 - 2475£0.087£2.18
2500 - 3725£0.085£2.13
3750 - 4975£0.083£2.08
5000 +£0.081£2.03

*price indicative

Packaging Options:
RS Stock No.:
747-2112
Mfr. Part No.:
EEUEB1H100S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

EB(A)

Polarised

Polar

Ripple Current

27mA

Leakage Current

5 μA

Tolerance

±20%

Dissipation Factor

300%

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links