Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUEB1V221
- RS Stock No.:
- 747-2083
- Mfr. Part No.:
- EEUEB1V221
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 585 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 1,520 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.458 | £2.29 |
125 - 495 | £0.21 | £1.05 |
500 - 745 | £0.206 | £1.03 |
750 - 995 | £0.20 | £1.00 |
1000 + | £0.196 | £0.98 |
*price indicative
- RS Stock No.:
- 747-2083
- Mfr. Part No.:
- EEUEB1V221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 3.5mm | |
Polarised | Polar | |
Series | EB(A) | |
Tolerance | ±20% | |
Leakage Current | 77 μA | |
Ripple Current | 197mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Series EB(A) | ||
Tolerance ±20% | ||
Leakage Current 77 μA | ||
Ripple Current 197mA | ||
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUEB1V221
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S