Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
747-1963
Mfr. Part No.:
EEAGA1H220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

11 μA

Series

GA

Tolerance

±20%

Ripple Current

70mA