Panasonic 10 μF Capacitor 50V dc, Radial, Through Hole - EEUHD1H100 Radial Lead

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.95

(exc. VAT)

£2.34

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship
  • Plus 200 left, ready to ship from another location
  • Plus 200 left, shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.195£1.95
50 - 90£0.166£1.66
100 - 240£0.146£1.46
250 - 990£0.127£1.27
1000 +£0.116£1.16

*price indicative

Packaging Options:
RS Stock No.:
744-2136
Distrelec Article No.:
304-35-597
Mfr. Part No.:
EEUHD1H100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

10μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

39mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Lead Pitch

2mm

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

AEC-Q200

Series

HD RADIAL

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links