Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V470

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.22

(exc. VAT)

£2.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 210 unit(s) shipping from 28 October 2025
  • Plus 200 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.222£2.22
100 - 490£0.147£1.47
500 - 990£0.119£1.19
1000 +£0.116£1.16

*price indicative

Packaging Options:
RS Stock No.:
744-2079
Mfr. Part No.:
EEUHD1V470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Series

HD RADIAL

Ripple Current

90mA

Tolerance

±20%

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Polarised

Polar

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links