Panasonic 6800 μF Capacitor 16V dc, Radial, Through Hole - EEUHD1C682 Radial Lead
- RS Stock No.:
- 744-2016
- Mfr. Part No.:
- EEUHD1C682
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.88
(exc. VAT)
£3.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.88 |
| 10 - 49 | £2.32 |
| 50 - 99 | £2.21 |
| 100 + | £1.78 |
*price indicative
- RS Stock No.:
- 744-2016
- Mfr. Part No.:
- EEUHD1C682
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6800μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Series | HD RADIAL | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6800μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Series HD RADIAL | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 6800 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole - ECA1CHG472 Radial Lead
- Panasonic 2200 μF Capacitor 16V dc Through Hole - EEUFK1C222S Radial Lead
- Vishay 2200 μF Capacitor 16V dc Through Hole - MAL217055222E3 Radial Lead
- RS PRO 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16V dc Through Hole - 860040372001 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C102L Radial Lead
- Panasonic 390 μF Capacitor 16V dc Through Hole - EEUFC1C391 Radial Lead
