Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C472

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
744-2013
Mfr. Part No.:
EEUHD1C472
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ripple Current

1.48A

Series

HD RADIAL

Tolerance

±20%