Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C562

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.14

(exc. VAT)

£3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 104 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£1.57£3.14
20 - 98£0.985£1.97
100 - 198£0.76£1.52
200 - 398£0.74£1.48
400 +£0.725£1.45

*price indicative

RS Stock No.:
739-6800
Mfr. Part No.:
EEUFR1C562
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

5600µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

3.82A

Leakage Current

896 μA

Series

FR Radial

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links