Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFTE151XAP 900

Subtotal (1 pack of 10 units)*

£3.35

(exc. VAT)

£4.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.335£3.35

*price indicative

RS Stock No.:
729-6249
Mfr. Part No.:
EEEFTE151XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.7mm

Polarity

Polar

Length

7.8mm

Package/Case

900

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

FT SMD

Automotive Standard

AEC-Q200

Leakage Current

37.5μA

Equivalent Series Resistance ESR

160mΩ

Ripple Current

600mA

Tolerance ±

20%

Dissipation Factor

0.14%

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)

Compact size

High reliability

Long life

High ripple current

Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links