Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA4R7SR
- RS Stock No.:
- 727-1054P
- Mfr. Part No.:
- EEE1HA4R7SR
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-1054P
- Mfr. Part No.:
- EEE1HA4R7SR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Ripple Current | 23mA | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | S | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Ripple Current 23mA | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series S | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA4R7SR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221L
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETK1H221AQ
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP