Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331GP
- RS Stock No.:
- 727-1022
- Mfr. Part No.:
- EEEFK1E331GP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.30
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.66 | £3.30 |
50 - 245 | £0.382 | £1.91 |
250 - 495 | £0.334 | £1.67 |
500 - 995 | £0.258 | £1.29 |
1000 + | £0.236 | £1.18 |
*price indicative
- RS Stock No.:
- 727-1022
- Mfr. Part No.:
- EEEFK1E331GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 600mA | |
Polarised | Polar | |
Equivalent Series Resistance | 160mΩ | |
Automotive Standard | AEC-Q200 | |
Series | FK SMD | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 600mA | ||
Polarised Polar | ||
Equivalent Series Resistance 160mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FK SMD | ||
FK High Endurance Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series. These low ESR capacitors can withstand high reflow temperatures with an extended endurance life.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331GP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP