Panasonic 22 μF Capacitor 16V dc, Surface Mount Solder - EEEHC1C220R 1000

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.525

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 600£0.141£3.53
625 - 2475£0.085£2.13
2500 +£0.072£1.80

*price indicative

Packaging Options:
RS Stock No.:
727-0874
Mfr. Part No.:
EEEHC1C220R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

16V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Polarity

Polar

Height

5.8mm

Length

6.5mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Ripple Current

39mA

Tolerance ±

20%

Leakage Current

3μA

Automotive Standard

AEC-Q200

Series

HC SMD

Dissipation Factor

0.2%

HC Series


Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links