Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A220P

Subtotal (1 pack of 5 units)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.838£4.19

*price indicative

Packaging Options:
RS Stock No.:
727-0849
Mfr. Part No.:
EEEHD2A220P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Leakage Current

3 μA

Polarised

Polar

Ripple Current

70mA

Equivalent Series Resistance

800mΩ

Series

HD SMD

Tolerance

±20%

HD Series


Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

Related links