Panasonic 3.3μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG3R3
- RS Stock No.:
- 727-0758
- Mfr. Part No.:
- ECA2EHG3R3
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.408 | £4.08 |
200 - 990 | £0.383 | £3.83 |
1000 - 1990 | £0.351 | £3.51 |
2000 + | £0.302 | £3.02 |
*price indicative
- RS Stock No.:
- 727-0758
- Mfr. Part No.:
- ECA2EHG3R3
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3.3µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Series | NHG | |
Polarised | Polar | |
Ripple Current | 42mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3.3µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Series NHG | ||
Polarised Polar | ||
Ripple Current 42mA | ||
Tolerance ±20% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG3R3
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EM4R7
- Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E820S
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E330
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UBT2E470MHD8
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E680MHD
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5