Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG470

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.45

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship
  • Final 300 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
50 - 200£0.089£4.45
250 - 950£0.08£4.00
1000 - 4950£0.075£3.75
5000 - 9950£0.068£3.40
10000 +£0.061£3.05

*price indicative

RS Stock No.:
727-0679
Mfr. Part No.:
ECA1VHG470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Series

NHG

Polarised

Polar

Ripple Current

90mA

Leakage Current

3 μA

Tolerance

±20%

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links