Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AM332

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.64£3.20
50 - 95£0.386£1.93
100 - 245£0.344£1.72
250 - 495£0.336£1.68
500 +£0.326£1.63

*price indicative

RS Stock No.:
727-0512
Mfr. Part No.:
ECA1AM332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Series

M-A

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

1.09A

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links