Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AM332
- RS Stock No.:
- 923-3155
- Mfr. Part No.:
- ECA1AM332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£36.60
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.366 | £36.60 |
200 - 400 | £0.356 | £35.60 |
500 - 900 | £0.346 | £34.60 |
1000 - 2400 | £0.337 | £33.70 |
2500 + | £0.328 | £32.80 |
*price indicative
- RS Stock No.:
- 923-3155
- Mfr. Part No.:
- ECA1AM332
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3300µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Ripple Current | 1.09A | |
Series | M-A | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 1.09A | ||
Series M-A | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AM332
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A472L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A222
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A821
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A331