Panasonic 1500 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E152 Radial Lead
- RS Stock No.:
- 708-3752
- Mfr. Part No.:
- EEUFR1E152
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£6.05
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 625 unit(s) shipping from 11 May 2026
- Plus 1,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.21 | £6.05 |
*price indicative
- RS Stock No.:
- 708-3752
- Mfr. Part No.:
- EEUFR1E152
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 375μA | |
| Series | FR | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 375μA | ||
Series FR | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 1500 μF Capacitor 25 V dc Through Hole - EEUFR1E152 Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc Through Hole - EEUFP1E152 Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc Through Hole - EEUFR1E152B Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc Through Hole - EEUFP1E152B Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc Through Hole - EEUFC1E152S Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc Through Hole Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Nichicon 2700 μF Capacitor 25 V dc Through Hole - UPW1E272MHD Radial Lead
