Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E681

Subtotal (1 pack of 10 units)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 6,750 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.423£4.23

*price indicative

RS Stock No.:
708-3730
Mfr. Part No.:
EEUFR1E681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Series

FR Radial

Polarised

Polar

Tolerance

±20%

Ripple Current

1.79A

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links