Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680UP

Subtotal 5 units (supplied on a continuous strip)*

£3.38

(exc. VAT)

£4.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 555 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.676

*price indicative

Packaging Options:
RS Stock No.:
708-3611P
Mfr. Part No.:
EEEFK1J680UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Ripple Current

250mA

Series

FK SMD

Tolerance

±20%

Leakage Current

3 μA

Automotive Standard

AEC-Q200

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR

• High reliability

• High ripple current

• Low impedance

• Long life

• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Related links