Panasonic 22 μF Capacitor 16V dc, Surface Mount Solder - EEEFK1C220R 1000
- RS Stock No.:
- 708-3370
- Distrelec Article No.:
- 304-35-546
- Mfr. Part No.:
- EEEFK1C220R
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,825 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.148 | £3.70 |
*price indicative
- RS Stock No.:
- 708-3370
- Distrelec Article No.:
- 304-35-546
- Mfr. Part No.:
- EEEFK1C220R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 6.5mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 160mA | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | FK SMD | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 6.5mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 160mA | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 700mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series FK SMD | ||
Dissipation Factor 0.16% | ||
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
• Low ESR;• High reliability;• High ripple current;• Low impedance;• Long life;• Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- Panasonic 22 μF Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFP1C101AP 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C470UR 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFT1C101AR 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C101P 1000
- Panasonic 220 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C221AP 1000
- Panasonic 100 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C101SR 1000
- Panasonic 150 μF Capacitor 16 V dc, Surface Mount Solder - EEEFT1C151AP 1000
