Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W470
- RS Stock No.:
- 699-7587
- Distrelec Article No.:
- 167-25-260
- Mfr. Part No.:
- EEUEE2W470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 10 November 2025
- Plus 150 unit(s) shipping from 17 November 2025
- Plus 100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.94 |
10 - 49 | £1.54 |
50 - 99 | £1.47 |
100 + | £1.18 |
*price indicative
- RS Stock No.:
- 699-7587
- Distrelec Article No.:
- 167-25-260
- Mfr. Part No.:
- EEUEE2W470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | EE RADIAL | |
Ripple Current | 1.2A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series EE RADIAL | ||
Ripple Current 1.2A | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUEE2W470
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
- RS PRO 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc Through Hole